Nexperia BC847A,215 Transistor, 100 mA NPN, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 178-7091
- Mfr. Part No.:
- BC847A,215
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$96.00
(exc. GST)
$105.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.032 | $96.00 |
| 15000 + | $0.029 | $87.00 |
*price indicative
- RS Stock No.:
- 178-7091
- Mfr. Part No.:
- BC847A,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum DC Current Gain hFE | 110 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1mm | |
| Series | BC847 | |
| Width | 1.3mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum DC Current Gain hFE 110 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1mm | ||
Series BC847 | ||
Width 1.3mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia BC847A 100 mA NPN 3-Pin SOT-23
- Nexperia Transistor 45 V, 3-Pin SOT-23
- Nexperia Transistor -45 V, 3-Pin SOT-23
- Diodes Inc Transistor 45 V, 3-Pin SOT-23
- Nexperia Bipolar Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC847A-7-F Transistor 45 V, 3-Pin SOT-23
- Nexperia BC847C 100 mA NPN 3-Pin SOT-23
- Nexperia BC847B 100 mA NPN 3-Pin SOT-23
