Nexperia PBSS4160T,215 Transistor, 900 mA NPN, 60 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$342.00

(exc. GST)

$375.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.114$342.00-
15000 +$0.103$309.009%

*price indicative

RS Stock No.:
166-0510
Mfr. Part No.:
PBSS4160T,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

900mA

Maximum Collector Emitter Voltage Vceo

60V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

220MHz

Maximum Power Dissipation Pd

1.25W

Minimum DC Current Gain hFE

100

Transistor Polarity

NPN

Maximum Operating Temperature

150°C

Pin Count

3

Length

3mm

Height

1.1mm

Series

PBSS4160T

Width

2.5mm

Standards/Approvals

RoHS

Automotive Standard

No

Low Saturation Voltage NPN Transistors


A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia


  • RS Stock No. 5181536P
  • Mfr. Part No. PBSS4160T,215
Each (Supplied on a Reel)
$0.397
  • RS Stock No. 5181536
  • Mfr. Part No. PBSS4160T,215
Each (In a Pack of 25)
$0.397
  • RS Stock No. 1525545P
  • Mfr. Part No. BCV72,215
Each (Supplied on a Reel)
$0.102
  • RS Stock No. 1513361
  • Mfr. Part No. BCV72,215
Each (On a Reel of 3000)
$0.058

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy