onsemi MMBT2484LT1G Transistor, 100 mA NPN, 60 V, 3-Pin SOT-23
- RS Stock No.:
- 791-6126
- Mfr. Part No.:
- MMBT2484LT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 100 units)*
$11.10
(exc. GST)
$12.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 8,900 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 700 | $0.111 | $11.10 |
| 800 - 1400 | $0.109 | $10.90 |
| 1500 + | $0.106 | $10.60 |
*price indicative
- RS Stock No.:
- 791-6126
- Mfr. Part No.:
- MMBT2484LT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum DC Current Gain hFE | 250 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Transition Frequency ft | 1MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.64mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum DC Current Gain hFE 250 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Transition Frequency ft 1MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 2.64mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard No | ||
Low Noise Bipolar Transistors, ON Semiconductor
Related links
- onsemi Transistor 60 V, 3-Pin SOT-23
- Nexperia Transistor 60 V, 3-Pin SOT-23
- Nexperia BCV72 100 mA NPN 3-Pin SOT-23
- Nexperia Transistor 60 V, 3-Pin SOT-23
- onsemi MMBTA05LT1G Transistor 60 V dc, 3-Pin SOT-23
- onsemi MMBTA05LT3G Transistor 60 V dc, 3-Pin SOT-23
- onsemi Transistor 60 V dc, 3-Pin SOT-23
- Nexperia PBSS4160T 900 mA NPN 3-Pin SOT-23
