Nexperia BCX71J,215 Transistor, 100 mA NPN, -45 V, 3-Pin SOT-23
- RS Stock No.:
- 219-4325
- Mfr. Part No.:
- BCX71J,215
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$174.00
(exc. GST)
$192.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.058 | $174.00 |
| 6000 - 9000 | $0.056 | $168.00 |
| 12000 + | $0.055 | $165.00 |
*price indicative
- RS Stock No.:
- 219-4325
- Mfr. Part No.:
- BCX71J,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | PNP | |
| Maximum Collector Base Voltage VCBO | -45V | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | IEC 60134 | |
| Series | BCX71 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration PNP | ||
Maximum Collector Base Voltage VCBO -45V | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals IEC 60134 | ||
Series BCX71 | ||
Automotive Standard No | ||
Related links
- Nexperia BCX71J 100 mA NPN 3-Pin SOT-23
- Nexperia Transistor 45 V, 3-Pin SOT-23
- Nexperia Bipolar Transistor 45 V, 3-Pin SOT-23
- Nexperia BC847C 100 mA NPN 3-Pin SOT-23
- Nexperia BC847B 100 mA NPN 3-Pin SOT-23
- Nexperia BC850B 100 mA NPN 3-Pin SOT-23
- Nexperia BCX70H 100 mA NPN 3-Pin SOT-23
- Nexperia BC847A 100 mA NPN 3-Pin SOT-23
