onsemi Transistor, 100 mA NPN, 60 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$162.00

(exc. GST)

$177.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.054$162.00-
6000 - 9000$0.053$159.001%
12000 +$0.052$156.003%

*price indicative

RS Stock No.:
145-3076
Mfr. Part No.:
MMBT2484LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

60V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Maximum Power Dissipation Pd

300mW

Minimum DC Current Gain hFE

250

Maximum Emitter Base Voltage VEBO

6V

Transistor Polarity

NPN

Maximum Transition Frequency ft

1MHz

Maximum Operating Temperature

150°C

Pin Count

3

Height

2.64mm

Length

3.04mm

Width

1.4mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Low Noise Bipolar Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy