Nexperia PHPT60603NYX Transistor, 3 A NPN, 60 V, 5-Pin SOT-669

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 1000)

$433.00

(exc. GST)

$476.30

(inc. GST)

RS Stock No.:
151-3031
Mfr. Part No.:
PHPT60603NYX
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

SOT-669

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

25W

Transistor Polarity

NPN

Minimum DC Current Gain hFE

200

Maximum Emitter Base Voltage VEBO

7V

Maximum Transition Frequency ft

140MHz

Pin Count

5

Maximum Operating Temperature

175°C

Length

5mm

Series

PHPT60603NYX

Width

4.45mm

Standards/Approvals

No

Height

1mm

Automotive Standard

AEC-Q101

60V, 3 A NPN high power bipolar transistor, NPN high power bipolar transistor in a SOT669 (LFPAK56) Surface-Mounted Device (SMD) power plastic package. PNP complement PHPT60603PY

High thermal power dissipation capability

High temperature applications up to 175 °C

Reduced Printed Circuit Board (PCB) requirements comparing to transistors in DPAK

High energy efficiency due to less heat generation

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy