Murata Power Solutions UWS DC/DC Converter, 5V dc/ 10 A, 75V dc Input, 18V Input 50 W, Through Hole, 85 °C Max Temp -40

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$60.90

(exc. GST)

$66.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 7$60.90
8 - 15$59.40
16 +$58.59

*price indicative

Packaging Options:
RS Stock No.:
796-2371
Mfr. Part No.:
UWS-5/10-Q48P-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

10A

Mount Type

Through Hole

Number of Outputs

1

Ripple and Noise

130mV Pk-Pk

Isolation Voltage

2.25kV dc

Package Type

DIP

Maximum Output Power

50W

Weight

20g

Series

UWS

Width

33.02mm

Length

33mm

Standards/Approvals

RoHS

Depth

9.14mm

Efficiency

91%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Murata 50W to 54W Single Output Regulated Isolated DC-DC Converter - UWS Series


50W to 54W isolated DC to DC converters with wide output and Compact sixteenth brick DOSA package. These isolated DC to DC converters have full isolation of 2250 VDC and high ripple and noise specifications along with self-protection features to avoid converter and external circuit faults. The high efficiency of these 60W to 66W isolated DC to DC converters reduces heat build-up, enabling "no fan" operation. Suitable applications for these DC to DC converters include datacom and telecom, cell phone towers, data centres, server farms and network repeaters.

High efficiency synchronous rectifier forward topology

18-75 Volts DC wide input range with 3.3V, 5V and 12 V for Output voltage

Up to 54 W total output power with overtemperature shutdown

Tiny 1.30 x 0.90 x 0.36 inches open frame package

Industry standard DOSA "brick" format and pinout

Extensive self-protection shut down features

Small footprint DC-DC converter, Ideal for high current applications

2250 Volt Basic input/output isolation (48V models)

Operating temperature range -40 to +85°C with derating

Stable no-load operation with no required external components

Murata Power Solutions - 50W to 120W


Approvals

UL 60950-1, 2nd Edition, EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy