Nexperia PHPT61010NYX Transistor, 10 A NPN, 100 V, 5-Pin SOT-669
- RS Stock No.:
- 151-3176
- Mfr. Part No.:
- PHPT61010NYX
- Brand:
- Nexperia
This image is representative of the product range
Add 375 more to save $10.87
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$28.68
(exc. GST)
$31.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,475 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 350 | $1.147 | $28.68 | - |
| 375 - 725 | $1.118 | $27.95 | $10.87 |
| 750 + | $1.101 | $27.53 | $34.50 |
*price indicative
- RS Stock No.:
- 151-3176
- Mfr. Part No.:
- PHPT61010NYX
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 10A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | SOT-669 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Transition Frequency ft | 145MHz | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum DC Current Gain hFE | 150 | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 25W | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 175°C | |
| Series | PHPT61010NY | |
| Standards/Approvals | RoHS | |
| Width | 4.1mm | |
| Height | 1.05mm | |
| Length | 5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 10A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type SOT-669 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Transition Frequency ft 145MHz | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum DC Current Gain hFE 150 | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 25W | ||
Pin Count 5 | ||
Maximum Operating Temperature 175°C | ||
Series PHPT61010NY | ||
Standards/Approvals RoHS | ||
Width 4.1mm | ||
Height 1.05mm | ||
Length 5mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia Transistor 100 V, 5-Pin SOT-669
- Nexperia Transistor 100 V, 5-Pin SOT-669
- Nexperia PHPT61003NYX Transistor 100 V, 5-Pin SOT-669
- Nexperia PHPT61010PYX Transistor -100 V, 5-Pin SOT-669
- Nexperia Transistor -100 V, 5-Pin SOT-669
- Nexperia Transistor -100 V, 5-Pin SOT-669
- Nexperia PHPT61003PYX Transistor -100 V, 5-Pin SOT-669
- Nexperia Transistor -60 V, 5-Pin SOT-669
