Nexperia PHPT60610PYX Transistor, -10 A PNP, -60 V, 5-Pin SOT-669
- RS Stock No.:
- 151-3141
- Mfr. Part No.:
- PHPT60610PYX
- Brand:
- Nexperia
This image is representative of the product range
Add 375 more to save $9.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$25.72
(exc. GST)
$28.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 350 | $1.029 | $25.73 | - |
| 375 - 725 | $1.003 | $25.08 | $9.75 |
| 750 + | $0.987 | $24.68 | $31.50 |
*price indicative
- RS Stock No.:
- 151-3141
- Mfr. Part No.:
- PHPT60610PYX
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -10A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-669 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Minimum DC Current Gain hFE | 120 | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 25W | |
| Maximum Transition Frequency ft | 85MHz | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.1mm | |
| Standards/Approvals | No | |
| Series | PHPT60610PYX | |
| Length | 5mm | |
| Height | 1.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -10A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-669 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -60V | ||
Minimum DC Current Gain hFE 120 | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 25W | ||
Maximum Transition Frequency ft 85MHz | ||
Pin Count 5 | ||
Maximum Operating Temperature 175°C | ||
Width 4.1mm | ||
Standards/Approvals No | ||
Series PHPT60610PYX | ||
Length 5mm | ||
Height 1.05mm | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 1531924P
- Mfr. Part No. PHPT61010PYX
- RS Stock No. 1531924
- Mfr. Part No. PHPT61010PYX
- RS Stock No. 0508416
- Mfr. Part No. BCP51,115
- RS Stock No. 1531884P
- Mfr. Part No. PHPT61003PYX
Related links
- Nexperia Transistor -60 V, 5-Pin SOT-669
- Nexperia Transistor -100 V, 5-Pin SOT-669
- Nexperia PHPT61010PYX Transistor -100 V, 5-Pin SOT-669
- Nexperia Transistor 60 V, 5-Pin SOT-669
- Nexperia PHPT60603NYX Transistor 60 V, 5-Pin SOT-669
- Nexperia Transistor 100 V, 5-Pin SOT-669
- Nexperia PHPT61010NYX Transistor 100 V, 5-Pin SOT-669
- Nexperia Transistor -100 V, 5-Pin SOT-669










