Nexperia PHPT61010NYX Transistor, 10 A NPN, 100 V, 5-Pin SOT-669

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save $36.00

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$858.00

(exc. GST)

$943.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 1500$0.572$858.00-
3000 - 13500$0.56$840.00$36.00
15000 +$0.549$823.50$345.00

*price indicative

RS Stock No.:
151-3069
Mfr. Part No.:
PHPT61010NYX
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

10A

Maximum Collector Emitter Voltage Vceo

100V

Package Type

SOT-669

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V

Maximum Transition Frequency ft

145MHz

Transistor Polarity

NPN

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

7V

Minimum DC Current Gain hFE

150

Maximum Power Dissipation Pd

25W

Maximum Operating Temperature

175°C

Pin Count

5

Standards/Approvals

RoHS

Length

5mm

Height

1.05mm

Series

PHPT61010NY

Width

4.1mm

Automotive Standard

AEC-Q101

100 V, 10 A NPN high power bipolar transistor, NPN high power bipolar transistor in a SOT669 (LFPAK56) Surface-Mounted Device (SMD) power plastic package. PNP complement PHPT61010PY

High thermal power dissipation capability

High temperature applications up to 175 °C

Reduced Printed Circuit Board (PCB) requirements comparing to transistors in DPAK

High energy efficiency due to less heat generation

AEC-Q101 qualified.

  • RS Stock No. 1513176
  • Mfr. Part No. PHPT61010NYX
Each (In a Pack of 25)
$1.147
  • RS Stock No. 1513176P
  • Mfr. Part No. PHPT61010NYX
Each (Supplied on a Reel)
$1.147
  • RS Stock No. 1531924P
  • Mfr. Part No. PHPT61010PYX
Each (Supplied on a Reel)
$1.147
  • RS Stock No. 1531924
  • Mfr. Part No. PHPT61010PYX
Each (In a Pack of 25)
$1.147

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy