Nexperia PHPT60610PYX Transistor, -10 A PNP, -60 V, 5-Pin SOT-669

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save $27.00

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$700.50

(exc. GST)

$771.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 1500$0.467$700.50-
3000 - 13500$0.458$687.00$27.00
15000 +$0.448$672.00$285.00

*price indicative

RS Stock No.:
151-3076
Mfr. Part No.:
PHPT60610PYX
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-10A

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

SOT-669

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-60V

Maximum Transition Frequency ft

85MHz

Maximum Emitter Base Voltage VEBO

-8V

Maximum Power Dissipation Pd

25W

Transistor Polarity

PNP

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

120

Pin Count

5

Maximum Operating Temperature

175°C

Length

5mm

Series

PHPT60610PYX

Height

1.05mm

Width

4.1mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

60 V, 10 A PNP high power bipolar transistor, PNP high power bipolar transistor in a SOT669 (LFPAK56) Surface-Mounted Device (SMD) power plastic package. NPN complement PHPT60610NY

High thermal power dissipation capability

High temperature applications up to 175 °C

Reduced Printed Circuit Board (PCB) requirements comparing to transistors in DPAK

High energy efficiency due to less heat generation

AEC-Q101 qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy