onsemi NSS60600MZ4T1G Transistor, -6 A PNP, -60 V, 4-Pin SOT-223

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$456.00

(exc. GST)

$502.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$0.456$456.00-
5000 +$0.41$410.0010%

*price indicative

RS Stock No.:
162-9606
Mfr. Part No.:
NSS60600MZ4T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-6A

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V dc

Maximum Transition Frequency ft

1MHz

Transistor Polarity

PNP

Minimum DC Current Gain hFE

70

Maximum Emitter Base Voltage VEBO

-6V

Maximum Power Dissipation Pd

800mW

Pin Count

4

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3.7mm

Length

6.7mm

Height

1.75mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

General Purpose PNP Transistors, Over 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy