onsemi TIP31BG Transistor, 3 A NPN, 80 V dc, 3-Pin TO-220

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$54.65

(exc. GST)

$60.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$1.093$54.65-
100 - 150$1.065$53.252%
200 +$1.048$52.404%

*price indicative

RS Stock No.:
186-7445
Mfr. Part No.:
TIP31BG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

80V dc

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V dc

Maximum Emitter Base Voltage VEBO

5V dc

Minimum DC Current Gain hFE

10

Maximum Power Dissipation Pd

40W

Maximum Transition Frequency ft

1MHz

Transistor Polarity

NPN

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Pin Count

3

Length

10.53mm

Width

4.83mm

Standards/Approvals

No

Series

TIP31B

Height

15.75mm

Automotive Standard

No

COO (Country of Origin):
CN
The Bipolar Power Transistor is designed for use in general purpose amplifier and switching applications. The TIP31, TIP31A, TIP31B, TIP31C, (NPN), and TIP32, TIP32A, TIP32B, TIP32C,(PNP) are complementary devices

Collector-Emitter Saturation Voltage - VCE(sat) = 1.2 Vdc (Max) @ IC = 3.0 Adc

Collector-Emitter Sustaining Voltage -VCEO(sus) = 60 Vdc (min) - TIP31A, TIP32A =80 Vdc (min) - TIP31B, TIP32B =100 Vdc (min) - TIP31C, TIP32C

High Current Gain Bandwidth Product fT = 3.0 MHz (min) @ IC = 500 mAdc

Compact TO-220 AB Package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy