ROHM DTC143ZKAT146 Digital Transistor, 50 V NPN 100 mA Surface SOT-346, 3-Pin
- RS Stock No.:
- 124-6560
- Mfr. Part No.:
- DTC143ZKAT146
- Brand:
- ROHM
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 150 units)*
$18.75
(exc. GST)
$20.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,350 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 150 - 600 | $0.125 | $18.75 | - |
| 750 - 1350 | $0.122 | $18.30 | 2% |
| 1500 - 3600 | $0.119 | $17.85 | 4% |
| 3750 - 7350 | $0.116 | $17.40 | 7% |
| 7500 + | $0.113 | $16.95 | 9% |
*price indicative
- RS Stock No.:
- 124-6560
- Mfr. Part No.:
- DTC143ZKAT146
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-346 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 300mV | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1.3mm | |
| Series | DTC143Z | |
| Width | 1.8mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-346 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Continuous Collector Current Ic 100mA | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Collector Emitter Saturation Voltage VceSAT 300mV | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1.3mm | ||
Series DTC143Z | ||
Width 1.8mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Dual Resistor Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Related links
- ROHM DTC143XKAT146 Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTA123JKAT146 Digital Transistor 3-Pin
- ROHM DTA124EKAT146 Digital Transistor 3-Pin
- ROHM DTA143XKAT146 Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi MUN2212T1G Digital Transistor 3-Pin
- onsemi MUN2232T1G Digital Transistor 3-Pin
