ROHM DTC143XKAT146 Digital Transistor, 50 V NPN 100 mA Surface SOT-346, 3-Pin
- RS Stock No.:
- 124-6559
- Mfr. Part No.:
- DTC143XKAT146
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 150 units)*
$19.50
(exc. GST)
$21.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 150 - 600 | $0.13 | $19.50 | - |
| 750 - 1350 | $0.126 | $18.90 | 3% |
| 1500 - 3600 | $0.123 | $18.45 | 5% |
| 3750 - 7350 | $0.119 | $17.85 | 8% |
| 7500 + | $0.116 | $17.40 | 10% |
*price indicative
- RS Stock No.:
- 124-6559
- Mfr. Part No.:
- DTC143XKAT146
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-346 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3mm | |
| Height | 1.3mm | |
| Width | 1.8mm | |
| Standards/Approvals | RoHS | |
| Series | DTC143X | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-346 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Continuous Collector Current Ic 100mA | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3mm | ||
Height 1.3mm | ||
Width 1.8mm | ||
Standards/Approvals RoHS | ||
Series DTC143X | ||
Automotive Standard No | ||
Dual Resistor Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- ROHM DTC143ZKAT146 Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTA123JKAT146 Digital Transistor 3-Pin
- ROHM DTA124EKAT146 Digital Transistor 3-Pin
- ROHM DTA143XKAT146 Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi MUN2212T1G Digital Transistor 3-Pin
- onsemi MUN2232T1G Digital Transistor 3-Pin
