Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$106.71
(exc. GST)
$117.38
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $106.71 |
| 5 - 24 | $105.47 |
| 25 + | $86.81 |
*price indicative
- RS Stock No.:
- 896-6977
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Counter | |
| Display Type | LCD | |
| Function | Hour Meter | |
| Connection Type | Screw | |
| Reset Method | Remote | |
| Number of Digits | 6 | |
| Mount Type | Flush, Panel Mount | |
| Maximum Supply Voltage | 48V ac/dc | |
| Count Direction | Up | |
| Digit Height | 5mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, CE, UL94V0 | |
| Depth | 36.5mm | |
| Cutout Height | 23mm | |
| Cutout Width | 45.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Counter | ||
Display Type LCD | ||
Function Hour Meter | ||
Connection Type Screw | ||
Reset Method Remote | ||
Number of Digits 6 | ||
Mount Type Flush, Panel Mount | ||
Maximum Supply Voltage 48V ac/dc | ||
Count Direction Up | ||
Digit Height 5mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, CE, UL94V0 | ||
Depth 36.5mm | ||
Cutout Height 23mm | ||
Cutout Width 45.5mm | ||
- COO (Country of Origin):
- IN
RS PRO Hour Meter Counter, 6-Digit LCD, 50 Hz, 12 to 48 V AC/DC
This hour meter from RS PRO is a convenient way to check the amount of time your machinery has been running. The LCD (liquid crystal display) consumes little power, so it's an energy-efficient option that won't drain power from your circuit.
The hour meter counter has a remote reset function, so you can quickly restart it at a distance. Its display shows up to six digits, ensuring highly accurate readings across a broad range from 0 to 99999.9 hours.
This product is Restriction of Hazardous Substances (RoHS) compliant, so you can rest assured that it contains only minimal amounts of any harmful materials. You'll find this type of product used in industrial environments such as electricity exchanges and garages.
Features and Benefits
Related links
- RS PRO Hour Meter, 6 Digit LCD 48V ac/dc
- RS PRO Hour Meter, 6 Digit LCD 265V ac
- RS PRO Hour Meter, 6 Digit LCD 80V dc
- RS PRO Hour Meter, 6 Digit Analogue 30V ac/dc
- RS PRO Hour Meter, 6 Digit Analogue 264V ac
- RS PRO Hour Meter, 6 Digit Analogue 460V ac
- RS PRO Hour Meter, 6 Digit Analogue 80V dc
- RS PRO Hour Meter, 6 Digit Analogue 110V dc










