RS PRO Hour Meter, 6 Digit LCD 48V ac/dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$84.93

(exc. GST)

$93.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 09 November 2026
  • Plus 169 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$84.93
5 - 24$83.90
25 +$69.06

*price indicative

RS Stock No.:
896-6961
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Counter

Display Type

LCD

Function

Hour Meter

Connection Type

Screw

Reset Method

Remote

Number of Digits

6

Mount Type

Flush, Panel Mount

Maximum Supply Voltage

48V ac/dc

Count Direction

Up

Digit Height

5mm

Maximum Operating Temperature

50°C

Depth

36.5mm

Standards/Approvals

RoHS, CE, UL94V0

Cutout Width

37mm

Cutout Height

24.6mm

COO (Country of Origin):
IN

RS PRO Hour Meter Counter, 6-Digit LCD, 50 Hz, 12 to 48 V AC/DC


Need to know how long your machinery has been running? Use this hour meter from RS PRO. You'll find this digital device used in a variety of commercial settings, from industrial garages to electricity exchanges.

The meter is designed for high accuracy, with a display showing up to six digits. It has a remote reset function, meaning you can save time by restarting it at a distance. The LCD (liquid crystal display) consumes low levels of power, so it's an energy-efficient choice.

The device counts in hours with a range from 0 to 99999.99, making it suitable for use with a variety of machinery. This product is Restriction of Hazardous Substances (RoHS) compliant, meaning it contains only minimal amounts of any harmful materials.

Features and Benefits


  • CE (Conformité Européenne), RoHS (Restriction of Hazardous Substances), (Underwriters' Laboratory) UL94V0 approvals

  • Screw connection type

  • Count capacity of 99999.9 h

  • Count direction of up

  • Count mode of hours

  • Cutout height of 24.6 mm

  • Cutout size of 37 x 24.6 mm

  • Cutout width of 37 mm

  • Depth of 36.5 mm

  • Digit height of 5 mm

  • LCD display type

  • Hour meter function

  • Voltage input type

  • Maximum count frequency of 50 Hz, 60 Hz

  • Measurement range of 0 to 99999.9 h

  • Meter accuracy of ±0.02%

  • Electronic meter type

  • Minimum operating temperature of -10°C

  • Maximum operating temperature of +50°C

  • Flush mounting, panel mounting type

  • Six digits

  • Remote reset method

  • Rectangular shape

  • Supply voltage of 12 to 48 V AC/DC

  • Weight of 31 g

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy