ROHM DTC144EKAT146 Digital Transistor NPN 100 mA Surface SMT, 3-Pin
- RS Stock No.:
- 246-1738
- Mfr. Part No.:
- DTC144EKAT146
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $0.35
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$1.86
(exc. GST)
$2.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 165 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $0.372 | $1.86 | - |
| 25 - 95 | $0.358 | $1.79 | $0.35 |
| 100 - 245 | $0.344 | $1.72 | $2.80 |
| 250 - 495 | $0.33 | $1.65 | $10.50 |
| 500 + | $0.316 | $1.58 | $28.00 |
*price indicative
- RS Stock No.:
- 246-1738
- Mfr. Part No.:
- DTC144EKAT146
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 68 | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Series | DTC144E | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SMT | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 68 | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Continuous Collector Current Ic 100mA | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 2.9mm | ||
Width 1.6mm | ||
Series DTC144E | ||
Automotive Standard No | ||
Dual Resistor Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
- RS Stock No. 2461738P
- Mfr. Part No. DTC144EKAT146
Each (Supplied on a Reel)
$0.372
- RS Stock No. 2461671P
- Mfr. Part No. DTC143EKAT146
Each (Supplied on a Reel)
$0.218
- RS Stock No. 2461671
- Mfr. Part No. DTC143EKAT146
Each (In a Pack of 5)
$0.084
- RS Stock No. 2461801P
- Mfr. Part No. DTC114YKAT146
Each (Supplied on a Reel)
$0.328
Related links
- ROHM DTC114YKAT146 Digital Transistor NPN 100 mA Surface SMT, 3-Pin
- ROHM DTC143EKAT146 Digital Transistor NPN 100 mA Surface SMT, 3-Pin
- ROHM DTC114EKAT146 Digital Transistor NPN 100 mA Surface SMT, 3-Pin
- ROHM DTC123JKAT146 Digital Transistor 3-Pin
- ROHM DTD123EKT146 Digital Transistor NPN 500 mA Surface SMT, 3-Pin
- ROHM DTD123YKT146 Digital Transistor NPN 500 mA Surface SMT, 3-Pin
- ROHM DTA143EKAT146 Digital Transistor PNP -100 mA Surface SMT, 3-Pin
- ROHM DTA114EKAT146 Digital Transistor PNP -100 mA Surface SMT, 3-Pin








