onsemi Digital Transistor, 50 V NPN 100 mA Surface SOT-346 (SC-59), 3-Pin
- RS Stock No.:
- 690-0173
- Mfr. Part No.:
- MUN2232T1G
- Brand:
- onsemi
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$3.72
(exc. GST)
$4.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 September 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.149 | $3.73 | - |
| 750 - 1475 | $0.146 | $3.65 | 2% |
| 1500 + | $0.144 | $3.60 | 3% |
*price indicative
- RS Stock No.:
- 690-0173
- Mfr. Part No.:
- MUN2232T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-346 (SC-59) | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 250mV | |
| Minimum DC Current Gain hFE | 15 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 338mW | |
| Maximum Emitter Base Voltage VEBO | 50V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-346 (SC-59) | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Continuous Collector Current Ic 100mA | ||
Maximum Collector Emitter Saturation Voltage VceSAT 250mV | ||
Minimum DC Current Gain hFE 15 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 338mW | ||
Maximum Emitter Base Voltage VEBO 50V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Digital NPN Transistors, ON Semiconductor
Digital Transistors, ON Semiconductor
Standards
Related links
- onsemi MUN2232T1G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi MUN2212T1G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- ROHM DTD113ZKT146 Digital Transistor 3-Pin
- onsemi MUN2233T1G Digital Transistor 3-Pin
- onsemi MUN2213T1G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
