onsemi MUN2232T1G Digital Transistor, 50 V NPN 100 mA Surface SOT-346 (SC-59), 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$363.00

(exc. GST)

$399.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.121$363.00
6000 - 9000$0.118$354.00
12000 +$0.116$348.00

*price indicative

RS Stock No.:
163-2542
Mfr. Part No.:
MUN2232T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

SOT-346 (SC-59)

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Continuous Collector Current Ic

100mA

Maximum Power Dissipation Pd

338mW

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

50V

Maximum Collector Emitter Saturation Voltage VceSAT

250mV

Minimum DC Current Gain hFE

15

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

Dual Resistor Digital NPN Transistors, ON Semiconductor


Digital Transistors, ON Semiconductor


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

  • RS Stock No. 2619289
  • Mfr. Part No. DTD543EE3TL
Each (In a Pack of 25)
$0.425
Each (In a Pack of 25)
$1.019
Each (On a Reel of 3000)
$0.064
  • RS Stock No. 6900177P
  • Mfr. Part No. MUN2233T1G
Each (Supplied on a Reel)
$0.149

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy