Eaton ETR2 Series DIN Rail Timer Relay, 2-Contact, 48 V dc 48V ac, 0.05 → 100 s, 1-Function, 2 CO Switch

Subtotal (1 unit)*

$327.43

(exc. GST)

$360.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$327.43

*price indicative

RS Stock No.:
229-277
Mfr. Part No.:
119427 ETR2-12-D
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Offset Double Ring End

Time Range

0.05 → 100 s

Number of Contacts

2

Number of Timer Functions

1

Contact Configuration

2 CO

IP Rating

IP20

Supply DC Voltage

48 V dc

Supply AC Voltage

48V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Terminal Type

Screw

Length

63mm

Standards/Approvals

CE UL UL 508 VDE 0660 CSA-C22.2 No. 14-05 IEC/EN 60947-4-1 CSA, RoHS

Width

17.5mm

Height

80mm

Series

ETR2

COO (Country of Origin):
BG
The Eaton Moeller series ETR2 Timing relay is designed to optimise control in diverse applications, featuring an off-delayed functionality that allows for precise timing control. This innovative timing relay supports a wide voltage range from 24 to 240VAC and 24 to 48VDC, utilising advanced screw connection technology for reliable electrical connections. Built for versatility, it excels in scenarios requiring specific timing adjustments, while its compact dimensions ensure easy installation, whether on a DIN rail or in compact control cabinets. The relay is enclosed in an IP20 rated housing, providing adequate protection against dust and accidental contact. With the ability to operate effectively in extreme temperatures, this timing relay is an excellent choice for both industrial and commercial environments, committing to efficiency and performance in its category.

Off-delayed functionality allows for precise timing control

Wide voltage support facilitates adaptability in various applications

Compact design enables straightforward installation in tight spaces

Designed to operate in a broad temperature range for reliable performance

Screw connection type ensures secure and robust electrical connections

IP20 rated housing provides protection against dust and accidental contact

Two change-over contacts allow for versatile connection options

Compliance with multiple certifications assures product reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy