SNR Insert Ball Bearing, SUCF212N 60 mm ID

N

This image is representative of the product range

Subtotal (1 unit)*

$1,108.37

(exc. GST)

$1,219.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,108.37

*price indicative

RS Stock No.:
806-777
Mfr. Part No.:
SUCF212N
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

60mm

Housing Material

Stainless Steel

Locking Type

Set Screw

Length

175mm

Width

175mm

Series

SUCF

Static Load Rating

35.9kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit is designed for efficient load handling and durability in various applications, featuring a stainless steel cast housing and insert ball bearing, Ideal for use in demanding environments.

Constructed with a robust stainless steel cast housing ensuring longevity

Incorporates stainless steel insert ball bearing with socket set screws for secure mounting

Features a food-grade grease seal with slinger to enhance lubrication

Offers dynamic and static load ratings of 52,400,000 mN and 35,900,000 mN, respectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy