SNR Insert Ball Bearing, UCP212T20 60 mm ID

N

Subtotal (1 unit)*

$494.96

(exc. GST)

$544.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$494.96

*price indicative

RS Stock No.:
807-133
Mfr. Part No.:
UCP212T20
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

60mm

Locking Type

Set Screw

Housing Material

Cast Iron

Length

241mm

Width

70mm

Series

UCP

Static Load Rating

32.8kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit provides robust performance with its grey cast housing and radial insert ball bearing, designed for high-temperature applications while ensuring efficient operation and reliability in demanding environments.

Manufactured with a grey cast housing for enhanced durability

Incorporates a labyrinth seal to prevent contamination

Features a grease fitting for easy maintenance

Designed with a dynamic load rating of 52,500,000 mN

Offers minimal maintenance with recommended tightening torque of 22 N-m

Operating temperature range of 253.15 °K to 473.15 °K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy