SNR Insert Ball Bearing, EXFLZ212 60 mm ID

N

This image is representative of the product range

Subtotal (1 unit)*

$299.62

(exc. GST)

$329.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$299.62

*price indicative

RS Stock No.:
807-188
Mfr. Part No.:
EXFLZ212
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

60mm

Housing Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

238mm

Width

138mm

Series

EXFLZ

Static Load Rating

32.8kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit is engineered for precise applications, featuring a grey cast housing and radial insert ball bearing with an eccentric locking collar, designed to ensure reliable performance and longevity.

Grey cast housing provides durability and structural integrity

Radial insert ball bearing with an eccentric locking collar ensures secure fastening

Sealed with a slinger for enhanced protection against contaminants

Dynamic load rating of 52,500,000 mN offers robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy