SNR Insert Ball Bearing, SUCF212CO 60 mm ID

N

This image is representative of the product range

Subtotal (1 unit)*

$1,298.11

(exc. GST)

$1,427.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,298.11

*price indicative

RS Stock No.:
806-776
Mfr. Part No.:
SUCF212CO
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

60mm

Locking Type

Set Screw

Housing Material

Stainless Steel

Length

175mm

Width

175mm

Series

SUCF

Static Load Rating

35.9kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit is designed for precise alignment in various applications, featuring a robust stainless steel cast housing and an insert ball bearing equipped with socket set screws for secure installation.

Stainless steel cast housing ensures durability and resistance to corrosion

Insert ball bearing is designed for easy installation and optimal load distribution

Integrated seal with slinger enhances protection against contaminants

Comes equipped with food-grade grease for safe application in sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy