SNR Insert Ball Bearing, UCF212CO 60 mm ID
- RS Stock No.:
- 806-478
- Mfr. Part No.:
- UCF212CO
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$292.19
(exc. GST)
$321.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $292.19 |
*price indicative
- RS Stock No.:
- 806-478
- Mfr. Part No.:
- UCF212CO
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 60mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 175mm | |
| Width | 175mm | |
| Depth | 68.7mm | |
| Series | UCF | |
| Static Load Rating | 32.8kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 60mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 175mm | ||
Width 175mm | ||
Depth 68.7mm | ||
Series UCF | ||
Static Load Rating 32.8kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit features a Durable grey cast housing and a radial insert ball bearing, providing reliable support for rotating shafts in various applications.
Mass of 4.473 kg ensures stability during operation
Dynamic load rating of 52,500,000 mN allows for heavy-duty performance
Operating temperature range from 253.15 K to 373.15 K supports diverse environmental conditions
Recommended torque of 22 N-m aids in secure installation
Related links
- SNR Insert Ball Bearing, EXF312 60 mm ID
- SNR Insert Ball Bearing, UCP212T20 60 mm ID
- SNR Insert Ball Bearing, UCP212CO 60 mm ID
- SNR Insert Ball Bearing, UCP212CC 60 mm ID
- SNR Insert Ball Bearing, EXFLZ212 60 mm ID
- SNR Insert Ball Bearing, SESF212N 60 mm ID
- SNR Insert Ball Bearing, SUCF212N 60 mm ID
- SNR Insert Ball Bearing, SUCF212CO 60 mm ID
