SNR Insert Ball Bearing, EXF312 60 mm ID
- RS Stock No.:
- 807-175
- Mfr. Part No.:
- EXF312
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$497.07
(exc. GST)
$546.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $497.07 |
*price indicative
- RS Stock No.:
- 807-175
- Mfr. Part No.:
- EXF312
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 60mm | |
| Locking Type | Eccentric Locking Collar | |
| Housing Material | Cast Iron | |
| Length | 193mm | |
| Width | 193mm | |
| Series | EXF | |
| Static Load Rating | 51.8kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 60mm | ||
Locking Type Eccentric Locking Collar | ||
Housing Material Cast Iron | ||
Length 193mm | ||
Width 193mm | ||
Series EXF | ||
Static Load Rating 51.8kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers exceptional performance in demanding conditions, utilising a grey cast housing and a radial insert ball bearing with an eccentric locking collar for reliability in various applications.
A housing height of 56 mm ensures a Compact design
The dynamic load rating is 81,600,000 mN for robust applications
Operating temperatures range from 253.15 °K to 373.15 °K, aligning with diverse environments
Mass of 6.62 kg provides structural integrity without excessive weight
Recommended tightening torque of 22 N-m ensures secure installation
Related links
- SNR Insert Ball Bearing, UCP212T20 60 mm ID
- SNR Insert Ball Bearing, UCP212CO 60 mm ID
- SNR Insert Ball Bearing, UCP212CC 60 mm ID
- SNR Insert Ball Bearing, EXFLZ212 60 mm ID
- SNR Insert Ball Bearing, SESF212N 60 mm ID
- SNR Insert Ball Bearing, SUCF212N 60 mm ID
- SNR Insert Ball Bearing, UCF212CO 60 mm ID
- SNR Insert Ball Bearing, SUCF212CO 60 mm ID
