NSK-RHP Hanger Bearing 30 mm ID 89 mm OD SCH30
- RS Stock No.:
- 785-4784
- Mfr. Part No.:
- SCH30
- Brand:
- NSK-RHP
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$131.17
(exc. GST)
$144.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $131.17 |
| 5 - 9 | $129.34 |
| 10 + | $127.19 |
*price indicative
- RS Stock No.:
- 785-4784
- Mfr. Part No.:
- SCH30
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Product Type | Hanger Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 89mm | |
| Material | Cast Iron | |
| Static Load Rating | 11.3kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 19.5kN | |
| Bore Type | Cylindrical | |
| Overall Width | 38.1mm | |
| Standards/Approvals | No | |
| Series | SCH | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Product Type Hanger Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 89mm | ||
Material Cast Iron | ||
Static Load Rating 11.3kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 19.5kN | ||
Bore Type Cylindrical | ||
Overall Width 38.1mm | ||
Standards/Approvals No | ||
Series SCH | ||
Limiting Speed 5300rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Hanger Bearing Units NSK
Hanger bearing units from NSK. Made from cast iron these hanger bearings are easy to install and are self lubricated.
Suitable for use within light or heavy industry
Hanger Bearings NSK
Related links
- NSK-RHP Hanger Bearing 25 mm ID 89 mm OD SCH25
- NSK Insert Bearing 30 mm ID 89 mm OD SCH30
- NSK-RHP Hanger Bearing 20 mm ID 67 mm OD SCH20
- NSK-RHP Hanger Bearing 35 mm ID 97 mm OD SCH35
- NSK Insert Bearing 25 mm ID 89 mm OD SCH25
- RS PRO Nitrile O-Ring O-Ring 89 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 89 mm OD
- RS PRO Nitrile O-Ring O-Ring 89 mm OD
