Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$37.63
(exc. GST)
$41.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $37.63 | - |
| 13 - 24 | $36.89 | 1% |
| 25 + | $35.90 | 4% |
*price indicative
- RS Stock No.:
- 174-1108
- Mfr. Part No.:
- UC207
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Bearing Unit Insert | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Static Load Rating | 15300N | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 27500N | |
| Bore Type | Round | |
| Overall Width | 42.9mm | |
| Standards/Approvals | No | |
| Series | UC | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Bearing Unit Insert | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Static Load Rating 15300N | ||
Locking Type Set Screw | ||
Dynamic Load Rating 27500N | ||
Bore Type Round | ||
Overall Width 42.9mm | ||
Standards/Approvals No | ||
Series UC | ||
Schaeffler UC207 Bearing Unit Insert, 35mm Inside Diameter, 72mm Outside Diameter - UC207
This bearing unit insert is an essential component designed for high-load applications within the industrial sector. With dimensions of 35mm for the inner diameter and 72mm for the outer diameter, this robust unit accommodates a variety of machinery needs. Featuring a spherical outer ring and dual RSR lip seals, it ensures reliable performance and durability.
Features & Benefits
• Designed for radial insert ball bearing applications
• Maintains lubrication without the need for regular maintenance
• High static load rating of 15,300 N enhances reliability
• Dynamic load rating of 27,500 N supports heavy-duty usage
• Sealed on both sides to prevent contamination
• Effective in managing static angular errors and misalignment
Applications
• Utilised in agricultural machinery for enhanced stability
• Employed in conveyor systems for efficient load distribution
• Suitable for electric motors to ensure smooth operation
• Applicable in industrial fans where reliability is crucial
What is the operating temperature range for this bearing unit insert?
The bearing can function effectively within a temperature range of -20°C to 100°C, making it ideal for various industrial environments.
How does the sealing feature contribute to the lifespan of the bearing?
The dual RSR lip seals keep contaminants out and retain lubrication, significantly reducing wear and prolonging the bearing's lifespan.
What load capacity can be expected from this high-load bearing?
With a static load rating of 15,300 N and a dynamic load rating of 27,500 N, it is well-suited for demanding applications where heavy loads are present.
Related links
- RS PRO Bearing Insert 35 mm ID 72 mm OD UC207
- SKF Bearing Unit Insert 35 mm ID 72 mm OD YEL 207-2F
- SKF Bearing Unit Insert 35 mm ID 72 mm OD YEL 207-2RF/VL065
- INA Bearing Unit Insert 35 mm ID 72 mm OD RAE35-XL-NPP-FA106
- NSK-RHP Bearing Unit Insert 35 mm ID 36.5 mm OD ST35
- SKF Bearing Unit Insert 35 mm ID 80 mm OD UC 307
- INA Bearing Unit Insert 35 mm ID 55 mm OD GYE35-XL-KRR-B
- SKF Bearing Unit Insert 35 mm ID 51.1 mm OD SY 35 FM
