NSK-RHP Bearing Insert 20 mm ID 33.3 mm OD 1320-20EC
- RS Stock No.:
- 785-5018
- Mfr. Part No.:
- 1320-20EC
- Brand:
- NSK-RHP
This image is representative of the product range
Subtotal (1 unit)*
$48.55
(exc. GST)
$53.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.55 |
*price indicative
- RS Stock No.:
- 785-5018
- Mfr. Part No.:
- 1320-20EC
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Inside Diameter | 20mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 33.3mm | |
| Material | Cast Iron | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 12.8kN | |
| Locking Type | Set Screw | |
| Bore Type | Cylindrical | |
| Overall Width | 31.03mm | |
| Standards/Approvals | No | |
| Series | 1300EC | |
| Limiting Speed | 6700rpm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 20mm | ||
Product Type Bearing Insert | ||
Outside Diameter 33.3mm | ||
Material Cast Iron | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 12.8kN | ||
Locking Type Set Screw | ||
Bore Type Cylindrical | ||
Overall Width 31.03mm | ||
Standards/Approvals No | ||
Series 1300EC | ||
Limiting Speed 6700rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Self-Lube Bearing Inserts
For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws
Related links
- NSK-RHP Bearing Insert 20 mm ID 33.3 mm OD 1220-20ECG
- NSK-RHP Bearing Insert 20 mm ID 28.3 mm OD 1220-20G
- NSK-RHP Bearing Insert 20 mm ID 47 mm OD 1020-20G R
- NSK-RHP Bearing Insert 20 mm ID 28.3 mm OD 1120-20
- NSK-RHP Bearing Insert 20 mm ID 47 mm OD 1120-20CG
- NSK-RHP Bearing Insert 20 mm ID 47 mm OD J1020-20GCR
- NSK-RHP Bearing Unit Insert 20 mm ID 36 mm OD ST20
- NSK-RHP Bearing Insert 25.4 mm ID 52 mm OD 1025-1G R
