SKF 6206-2RS1/C3GJN 1 Row Ball Bearing - 30 mm ID, 62 mm OD

Subtotal (1 unit)*

$79.92

(exc. GST)

$87.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.92

*price indicative

RS Stock No.:
207-6492
Mfr. Part No.:
6206-2RS1/C3GJN
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

16mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

11.2kN

Dynamic Load Rating

20.3kN

Standards/Approvals

No

Series

6206

Bore Type

Parallel

Limiting Speed

7500rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Ball Bearing, 30mm Inside Diameter, 62mm Outside Diameter - 6206-2RS1/C3GJN


This ball bearing is a single row deep groove type designed for robust applications. With an inner diameter of 30mm and an outer diameter of 62mm, this deep groove ball bearing offers optimal performance under varying loads. Sealed on both sides for enhanced protection against contaminants, it ensures uninterrupted operation in demanding environments.

Features & Benefits


• Offers high dynamic load rating of 20.3 kN for demanding applications
• Designed with C3 clearance for improved operational efficiency
• Made from high-quality steel for durability and longevity
• Sealed ball bearing prevents contamination from external elements
• Ideal for high-speed applications with a limiting speed of 8000 r/min
• Compact design accommodates limited spaces and enhances installation flexibility

Applications


• Used for demanding mechanical assemblies and machinery
• Utilised in various automotive components and systems
• Suitable for electrical and electronic requiring precision
• Employed in automation systems for reliable motion control
• Ideal for industrial equipment requiring robust support

What makes this type of bearing suitable for high-load applications?


This design features a high dynamic load rating of 20.3 kN, ensuring it can withstand substantial force without compromising performance. Its C3 clearance prevents undue stress during operation, further enhancing its suitability for heavy-duty usage.

How does the sealing arrangement benefit overall performance?


The double-sealed design provides effective protection against dirt and moisture, which is Crucial for maintaining the integrity of the lubricant and prolonging bearing life. This reduces the need for frequent maintenance, ensuring smoother operation over time.

What is the significance of the material used in this bearing?


Constructed from quality steel, the bearing offers high wear resistance and strength, which enhances its durability across various applications. This material choice also supports efficient heat dissipation during operation, enabling consistent performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy