RS PRO 15mm Bore Plain Bearing, 21 mm OD, 50 N
- RS Stock No.:
- 529-033
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
$19.40
(exc. GST)
$21.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $19.40 | $9.70 |
*price indicative
- RS Stock No.:
- 529-033
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 15mm | |
| Sub Type | Flanged | |
| Outside Diameter | 21mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 15mm | ||
Sub Type Flanged | ||
Outside Diameter 21mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 15.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable performance under varying loads. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for industrial machinery and equipment.
Features and Benefits
Sintered Bronze Material: Provides high durability and wear resistance, ensuring long service life.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing reliability.
Flanged Design: Facilitates easy installation and alignment in machinery.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards.
Outside Diameter of 21.05 mm: Fits standard housings for seamless integration.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing reliability.
Flanged Design: Facilitates easy installation and alignment in machinery.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards.
Outside Diameter of 21.05 mm: Fits standard housings for seamless integration.
Applications
Industrial machinery
Automotive components
Heavy-duty equipment
Automotive components
Heavy-duty equipment
Additional Information
Key Standards: ISO 2795:1991
This plain bearing is an excellent choice for engineers and technicians seeking a reliable component for demanding applications.
This plain bearing is an excellent choice for engineers and technicians seeking a reliable component for demanding applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 15 mm Bore Plain Bearing 50 N
- RS PRO 15 mm Bore Plain Bearing 50 N
- Igus MSM-1521-15 15 mm Bore Plain Bearing, 21 mm OD
- Igus JSM-1521-12 15 mm Bore Plain Bearing, 21 mm OD
- Igus MSM-1521-23 15 mm Bore Plain Bearing, 21 mm OD
- Igus MFM-1521-10 15 mm Bore Plain Bearing, 21 mm OD
- Igus MFM-1521-15 15 mm Bore Plain Bearing, 21 mm OD
- Igus MFM-1521-25 15 mm Bore Plain Bearing, 21 mm OD
