NSK-RHP Hanger Bearing 35 mm ID 97 mm OD SCH35

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$165.47

(exc. GST)

$182.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$165.47-
5 - 9$160.852%
10 +$155.436%

*price indicative

RS Stock No.:
785-4788
Mfr. Part No.:
SCH35
Brand:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Product Type

Hanger Bearing

Inside Diameter

35mm

Outside Diameter

97mm

Material

Cast Iron

Static Load Rating

15.3kN

Locking Type

Set Screw

Dynamic Load Rating

25.7kN

Bore Type

Cylindrical

Standards/Approvals

No

Series

SCH

Overall Width

42.88mm

Limiting Speed

4500rpm

RoHS Status: Exempt

COO (Country of Origin):
GB

Hanger Bearing Units NSK


Hanger bearing units from NSK. Made from cast iron these hanger bearings are easy to install and are self lubricated.

Suitable for use within light or heavy industry

Hanger Bearings NSK


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy