NSK-RHP Hanger Bearing 20 mm ID 67 mm OD SCH20

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$123.26

(exc. GST)

$135.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$123.26-
6 - 11$121.561%
12 +$119.513%

*price indicative

RS Stock No.:
785-4772
Mfr. Part No.:
SCH20
Brand:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Product Type

Hanger Bearing

Inside Diameter

20mm

Outside Diameter

67mm

Material

Cast Iron

Static Load Rating

6.65kN

Dynamic Load Rating

12.8kN

Locking Type

Set Screw

Overall Width

30.96mm

Bore Type

Cylindrical

Series

SCH

Standards/Approvals

No

Limiting Speed

6700rpm

RoHS Status: Exempt

COO (Country of Origin):
GB

Hanger Bearing Units NSK


Hanger bearing units from NSK. Made from cast iron these hanger bearings are easy to install and are self lubricated.

Suitable for use within light or heavy industry

Hanger Bearings NSK


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy