NSK Insert Bearing 25 mm ID 89 mm OD SCH25
- RS Stock No.:
- 639-881
- Mfr. Part No.:
- SCH25
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$81.49
(exc. GST)
$89.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.49 |
*price indicative
- RS Stock No.:
- 639-881
- Mfr. Part No.:
- SCH25
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 89mm | |
| Material | Steel | |
| Static Load Rating | 11300N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 19500N | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | SCH | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 89mm | ||
Material Steel | ||
Static Load Rating 11300N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 19500N | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series SCH | ||
Limiting Speed 5300rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Hanger Bearing Units include SCHB Series (BSP thread) and SCH Series (metric thread). These housings can accommodate bearing inserts with flinger Seals and triple seal bearing inserts, offering enhanced protection and sealing capabilities for various applications. Suitable for industrial and mechanical uses requiring reliable support.
Durable materials provide enhanced longevity
ensures consistent and reliable functionality
Related links
- NSK-RHP Hanger Bearing 25 mm ID 89 mm OD SCH25
- NSK Insert Bearing 30 mm ID 89 mm OD SCH30
- NSK Insert Bearing 25 mm ID 52 mm OD 1325-25EC
- NSK Insert Bearing 25 mm ID 25 mm OD 1225-25ECG
- NSK Insert Bearing 25 mm ID 111 mm OD MFC25
- NSK Insert Bearing 25 mm ID 70 mm OD SFT25A
- NSK Insert Bearing 25 mm ID 96 mm OD LFTC25A
- NSK Insert Bearing 25 mm ID 38.1 mm OD 1025-25DECG
