Moflash LED-TL Modular Series Green Beacon 230V ac/dc Flashing, Steady Surface, Wall, LED Bulb, IP65
- RS Stock No.:
- 122-6690
- Mfr. Part No.:
- LED-TL-03-04
- Brand:
- Moflash
Subtotal (1 unit)*
$255.69
(exc. GST)
$281.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.69 |
*price indicative
- RS Stock No.:
- 122-6690
- Mfr. Part No.:
- LED-TL-03-04
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Mount Type | Surface, Wall | |
| Current Consumption | 76mA | |
| Current Type | AC/DC | |
| Base Diameter | 108mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LED-TL Modular | |
| Maximum Operating Temperature | 55°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Green | ||
Housing Material ABS | ||
Bulb Type LED | ||
Mount Type Surface, Wall | ||
Current Consumption 76mA | ||
Current Type AC/DC | ||
Base Diameter 108mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LED-TL Modular | ||
Maximum Operating Temperature 55°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Beacon, Green Lens Colour, 104mm Height - LED TL Series - LED-TL-03-04
Looking for an indicating device to use as a gate signal or help you manage traffic in your workplace? Choose this green beacon from Moflash. Its bright LEDs are easy to see in most lighting conditions. The component's UV-resistant PC lens means it won't degrade or fade in sunlight. This device has a wide operating temperature range between -25°C and +55°C for use in demanding conditions.
Features & Benefits
• Light output of 120° above the vertical axis for broad coverage
• Surface or wall mounting options for versatile installation
• Low current consumption of 76mA at 48V DC for energy-efficient operation
Applications
• Industrial processing
• Car park management
• Obstruction marking
Is this beacon safe for use in damp or dusty areas?
Yes. Its IP65 rating means it's completely dust-tight and can withstand low-pressure water jets.
Moflash Industrial LED Traffic Light - TL Series
Professional range of Moflash industrial LED beacons from the TL series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solution are required. Suitable applications include car park management, factory traffic control, automatic gate or door control systems. The beacons require external input signals or PLC controls to switch visual indication functions. Suitable for indoor or outdoor applications. The beacons can be surface mounted onto any flat vertical surface or conduit boxes.
Continuously rated
IP65 Rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Related links
- Moflash LED-TL Modular Series Red Steady Beacon 280V ac/dc Wall, IP65
- Moflash LED-TL Modular Series Green Steady Beacon 280V ac/dc Wall, IP65
- Moflash LED-TL Modular Series Amber Steady LED Bulb Surface IP65
- Moflash LED-TL Modular Series Amber Steady LED Bulb Wall IP65
- Moflash LED-TL Modular Series Green Steady LED Bulb Wall IP65
- Moflash LED-TL Modular Series Amber Steady Beacon 280V ac/dc Wall, IP65
- Moflash LED 100 ECO Series Green Flashing LED Bulb Surface IP65
- Moflash LED-TL Modular Series Green Steady Beacon 280V ac/dc Surface, IP65
