AUER Signal N Series Yellow Beacon 48V ac/dc Multi Strobe Tube, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-764
- Mfr. Part No.:
- 442357408
- Brand:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$441.56
(exc. GST)
$485.72
(inc. GST)
- RS Stock No.:
- 617-764
- Mfr. Part No.:
- 442357408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon S in the N-series delivers exceptional visibility with its cutting-edge LED technology. Designed for versatility, this beacon features three distinctive strobe patterns that can be easily controlled externally, making it suitable for various signaling applications. Encased in a robust polycarbonate housing, it offers a high degree of protection against harsh environmental conditions. Its user-friendly design allows for multiple mounting options, providing flexibility for installation. With an impressive operational lifetime and a wide voltage range, this beacon is an outstanding choice for professionals seeking reliability and performance.
Utilizes three high-power LEDs for enhanced brightness and visibility
Features a durable polycarbonate lens available in multiple colors
Offers various mounting configurations, including horizontal, vertical, tube, and magnetic options
Designed to withstand extreme temperatures, making it suitable for diverse environments
Related links
- AUER Signal N Series Yellow Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Yellow Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Blue Multi Strobe Beacon 48V ac/dc IP67, IP65
- AUER Signal N Series Red Multi Strobe Beacon 48V ac/dc IP67, IP65
- AUER Signal N Series Yellow Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Yellow Strobe Beacon 48V IP67, IP65
- AUER Signal Q Series Yellow Multi Strobe Beacon 48V ac/dc IP66
- AUER Signal N Series Clear Multi Strobe Beacon 48V ac/dc IP65, IP67

