AUER Signal N Series Clear Beacon 48V ac/dc Multi Strobe Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-651
- Mfr. Part No.:
- 442354408
- Brand:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$391.76
(exc. GST)
$430.94
(inc. GST)
- RS Stock No.:
- 617-651
- Mfr. Part No.:
- 442354408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V ac/dc | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V ac/dc | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon from the N-Series is engineered for exceptional performance, designed to enhance visibility under all conditions. Utilizing three high-power LEDs, it delivers a brilliant signaling effect that captures attention, even in bright daylight. The robust polycarbonate housing and IP65/IP67 protection ratings ensure resilience against moisture and dust, making it ideal for various demanding environments. With a wide operating voltage range and multiple strobe patterns that can be switched externally, this beacon is adaptable to diverse applications. Its user-friendly horizontal and vertical mounting options enhance installation flexibility, while the terminal connection technology simplifies wiring. This beacon is not just about performance; it promises longevity, boasting over 50,000 hours of service life.
High-performance design for maximum visibility and signaling
Multiple strobe patterns enhance adaptability for various uses
Excellent protection ratings ensure reliability in harsh conditions
Flexible mounting options accommodate various installation needs
Related links
- AUER Signal N Series Clear Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Green Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Orange Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Clear Multi Strobe Beacon 240V ac/dc IP67, IP65
- AUER Signal N Series Clear Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Clear Strobe Beacon 48V IP65, IP67
- AUER Signal N Series Blue Multi Strobe Beacon 48V ac/dc IP67, IP65
- AUER Signal N Series Red Multi Strobe Beacon 48V ac/dc IP67, IP65

