AUER Signal N Series Yellow Beacon 240V ac/dc Multi Strobe Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-766
- Mfr. Part No.:
- 442357413
- Brand:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$391.76
(exc. GST)
$430.94
(inc. GST)
- RS Stock No.:
- 617-766
- Mfr. Part No.:
- 442357413
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 170mA | |
| Mount Type | Tube | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 170mA | ||
Mount Type Tube | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon S N-Series represents cutting-edge technology in signaling devices, designed for optimal visibility and performance in various conditions. With an impressive housing crafted from durable polycarbonate, it seamlessly integrates high-performance LED technology into a compact design. This beacon is equipped with multiple strobe patterns, ensuring that it meets diverse signaling needs. Furthermore, it boasts impressive resistance to environmental factors, allowing for reliable usage in a range of temperatures. The strobe beacon S is not just a visual alert system; it is a sophisticated device engineered for excellence in signaling and robustness.
Utilizes advanced LED technology for enhanced luminosity
Offers three distinct strobe patterns that can be easily switched
Constructed with a highly durable polycarbonate housing for long-lasting use
Delivers excellent performance even in challenging lighting conditions
Designed to withstand a wide temperature range for versatile applications
Features a duty cycle of 100%, ensuring consistent operation
Related links
- AUER Signal N Series Blue Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Green Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Red Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Orange Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Yellow Strobe Beacon 240V IP65, IP67
- AUER Signal N Series Yellow Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Green Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Clear Multi Strobe Beacon 48V ac/dc IP65, IP67

