AUER Signal N Series Yellow Beacon 240V ac/dc Multi Strobe Horizontal, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-646
- Mfr. Part No.:
- 442157413
- Brand:
- AUER Signal
Subtotal (1 unit)*
$668.13
(exc. GST)
$734.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $668.13 |
*price indicative
- RS Stock No.:
- 617-646
- Mfr. Part No.:
- 442157413
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Horizontal | |
| Current Consumption | 170mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac/dc | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Horizontal | ||
Current Consumption 170mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac/dc | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon is designed to offer exceptional visibility and performance in various conditions. Combining modern LED technology with user-friendly features, it boasts multiple strobe patterns that can be switched externally to suit different signaling needs. The robust housing ensures durability while maintaining a sleek aesthetic, making it ideal for any application requiring high-performance signaling. With impressive brightness even in direct sunlight and a wide voltage range, this beacon is engineered for reliability in demanding environments. Whether mounted horizontally or vertically, it provides flexibility in installation to meet specific site requirements.
Utilizes high-performance LEDs for outstanding brilliance
Offers a wide range of mounting options for versatile installation
Equipped with multiple strobe patterns for tailored signaling
Related links
- AUER Signal N Series Yellow Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Yellow Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Green Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Blue Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Clear Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Yellow Multi Strobe Beacon 48V ac/dc IP67, IP65
- AUER Signal N Series Clear Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Blue Multi Strobe Beacon 48V ac/dc IP65, IP67
