AUER Signal N Series Yellow Beacon 48V Strobe Tube, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-634
- Mfr. Part No.:
- 442307408
- Brand:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$237.82
(exc. GST)
$261.60
(inc. GST)
- RS Stock No.:
- 617-634
- Mfr. Part No.:
- 442307408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Current Consumption | 271mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | UL, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Current Consumption 271mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals UL, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal LED strobe beacon from the N-Series is designed to stand out in any environment. With cutting-edge technology and a robust build, this beacon ensures excellent visibility and reliability. The innovative design incorporates advanced LED technology that provides a powerful visual alert, crucial for safety and signaling in diverse applications. It offers excellent protection against the elements, reliable performance in challenging environments, and a variety of mounting options for flexibility in installation. Whether for industrial use or emergency services, this beacon is equipped to handle demanding situations while delivering consistent and clear strobing signals.
Offers a selection between strobe and double-strobe functionality via DIP switch
Utilizes 3 high-power LEDs for enhanced brightness and visibility
Manufactured from durable polycarbonate material for long-lasting use
Designed with an impressive IP65 and IP67 rating for protection against dust and water
Features versatile mounting options including horizontal, vertical, and tube mounting
Related links
- AUER Signal N Series Yellow Multi Strobe Beacon 48V ac/dc IP67, IP65
- AUER Signal N Series Blue Strobe Beacon 48V IP67, IP65
- AUER Signal N Series Red Strobe Beacon 48V IP67, IP65
- AUER Signal N Series Yellow Steady LED Bulb Tube IP65
- AUER Signal N Series Blue Multi Strobe Beacon 48V ac/dc IP67, IP65
- AUER Signal N Series Red Multi Strobe Beacon 48V ac/dc IP67, IP65
- AUER Signal N Series Yellow Strobe Beacon 48V IP67, IP65
- AUER Signal N Series Clear Flashing LED Bulb Tube IP65

