AUER Signal N Series Blue Beacon 48V ac/dc Multi Strobe Tube, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-760
- Mfr. Part No.:
- 442355408
- Brand:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$391.76
(exc. GST)
$430.94
(inc. GST)
- RS Stock No.:
- 617-760
- Mfr. Part No.:
- 442355408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon S from N-Series sets a new standard in visibility and performance. Designed for optimal signaling even in bright conditions, this beacon harnesses modern LED technology, featuring three high-power LEDs that deliver a powerful and effective signal. Its robust polycarbonate housing ensures durability, suitable for various mounting options, whether horizontal, vertical, or tube-type. This product not only meets but exceeds protection standards with IP65 and IP67 ratings, offering peace of mind in challenging environments. With a wide voltage range and external switching capabilities, it's engineered to adapt to diverse operational needs, making it an ideal choice for professionals seeking reliability and excellence in signaling solutions.
Offers excellent visibility even in challenging lighting conditions
Features high-performance LEDs for superior brightness and signaling effectiveness
Constructed from durable polycarbonate for long-lasting performance
Allows for versatile installation options to suit various application needs
Meets stringent protection ratings to ensure reliability in adverse environments
Related links
- AUER Signal N Series Yellow Multi Strobe Beacon 48V ac/dc IP67, IP65
- AUER Signal N Series Red Multi Strobe Beacon 48V ac/dc IP67, IP65
- AUER Signal N Series Blue Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Blue Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Blue Strobe Beacon 48V IP67, IP65
- AUER Signal N Series Clear Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Green Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Orange Multi Strobe Beacon 48V ac/dc IP65, IP67

