AUER Signal RDMHP Series Yellow LED Beacon 24V ac/dc Strobe, Steady, Rotating, Pulsed, Flashing Wall, Vertical, Tube,

Subtotal (1 unit)*

$441.56

(exc. GST)

$485.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$441.56

*price indicative

RS Stock No.:
244-0249
Distrelec Article No.:
302-54-409
Mfr. Part No.:
850527405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

LED Beacon

Light Effect

Strobe, Steady, Rotating, Pulsed, Flashing

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Wall, Vertical, Tube, Horizontal

Current Type

AC/DC

Current Consumption

520mA

Base Diameter

110mm

Terminal Type

Screw

Lamp Included

Yes

Maximum Supply Voltage

24V ac/dc

Series

RDMHP

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

4X, UL Type 4

COO (Country of Origin):
AT
The AUER Signal RDMHP type LED multifunction beacon is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage 24V AC/DC. It comes with Yellow lens colour and high protection class IP66 & impact resistance IK08.

Outstanding light intensity and excellent signal effect

Up to 184 Cd luminous intensity (colour-dependent)

Strobe/flashing/rotating/pulsing/dimming and steady- light functions

7 light functions externally controllable

A total of 15 different operating modes in 4 groups

Unique, appealing product design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy