AUER Signal N Series Red Beacon 48V ac/dc Multi Strobe Tube, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-649
- Mfr. Part No.:
- 442352408
- Brand:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$391.76
(exc. GST)
$430.94
(inc. GST)
- RS Stock No.:
- 617-649
- Mfr. Part No.:
- 442352408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | UL, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals UL, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon from the N-Series delivers exceptionally bright and attention-grabbing signals to enhance safety and visibility in various environments. Designed with cutting-edge LED technology, this beacon features multiple strobe patterns, enabling external switching for customized signaling needs. Its robust polycarbonate housing offers outstanding durability and protection against the elements, while the wide voltage range allows for versatile applications across different setups. This product is ideal for both horizontal and vertical mounting, catering to diverse installation requirements, ensuring it meets the demands of varying operational settings. With an impressive service life of over 50,000 hours, this strobe beacon not only promises reliability but also reduces maintenance costs over time, making it a smart choice for industrial, commercial, and safety applications.
Robust polycarbonate housing ensures longevity and resilience
Multiple strobe patterns provide versatility for different signaling needs
Wide voltage range accommodates various power supply configurations
High-performance LEDs deliver bright illumination even in bright conditions
Designed for flexible mounting options to suit different installation requirements
Related links
- AUER Signal N Series Blue Multi Strobe Beacon 48V ac/dc IP67, IP65
- AUER Signal N Series Yellow Multi Strobe Beacon 48V ac/dc IP67, IP65
- AUER Signal N Series Clear Multi Strobe Beacon 240V ac/dc IP67, IP65
- AUER Signal N Series Blue Strobe Beacon 48V IP67, IP65
- AUER Signal N Series Yellow Strobe Beacon 48V IP67, IP65
- AUER Signal N Series Red Strobe Beacon 48V IP67, IP65
- AUER Signal N Series Clear Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Green Multi Strobe Beacon 48V ac/dc IP65, IP67

