AUER Signal Q Series Yellow Beacon 48V ac/dc Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-528
- Mfr. Part No.:
- 874177408
- Brand:
- AUER Signal
Subtotal (1 unit)*
$287.54
(exc. GST)
$316.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.54 |
*price indicative
- RS Stock No.:
- 617-528
- Mfr. Part No.:
- 874177408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Red | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 48V ac/dc | |
| Series | Q | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | EAC, RoHS, UL, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Red | ||
Terminal Type Screw | ||
Maximum Supply Voltage 48V ac/dc | ||
Series Q | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals EAC, RoHS, UL, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal QBS LED multi-strobe beacon is an innovative signaling solution designed for industrial and general applications. Offering a dynamic combination of modern LED technology and impressive signaling capabilities, this beacon ensures visibility from all angles with its optimal 360° signaling effect. The robust housing, made from durable polycarbonate, guarantees protection against environmental factors, making it suitable for tough settings. With four different strobe patterns easily selectable via external means, it caters to diverse signaling requirements. Moreover, its high luminous intensity provides outstanding visibility during both day and night, ensuring safety and awareness in various conditions.
High degree of protection ensures durability in demanding environments
Designed with an internal diffuser for enhanced light dispersion
Offers a duty cycle of 100% for continuous operation
Multiple color options available, allowing for versatile use
Compatible with various mounting types for flexible installation
Related links
- AUER Signal Q Series Yellow Multi Strobe Beacon 48V ac/dc IP66
- AUER Signal Q Series Yellow Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Orange Multi Strobe Beacon 48V ac/dc IP66
- AUER Signal Q Series Blue Multi Strobe Beacon 48V ac/dc IP66
- AUER Signal Q Series Red Multi Strobe Beacon 48V ac/dc IP66
- AUER Signal N Series Yellow Multi Strobe Beacon 48V ac/dc IP67, IP65
- AUER Signal T Series Yellow Multi Strobe Beacon 24V ac/dc IP66
- AUER Signal Q Series Orange Multi Strobe Beacon 240V ac/dc IP66
