AUER Signal ECO Series Green Beacon 120V Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-727
- Mfr. Part No.:
- 900036310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$138.31
(exc. GST)
$152.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $138.31 |
*price indicative
- RS Stock No.:
- 617-727
- Mfr. Part No.:
- 900036310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower represents a pinnacle of innovation in visual and auditory signaling solutions. Designed to enhance safety and communication in various environments, this versatile product boasts a robust construction tailored for enduring performance. With selectable beacon types such as LED steady and flashing beacons, this signal tower provides optimal visibility irrespective of conditions. Its user-friendly connection technology ensures easy integration into existing systems. Ideal for both industrial settings and outdoor applications, this product fosters seamless operation while meeting high standards of protection. The extensive range of available colors and tones allows for customization, making it suitable for diverse signaling requirements.
Offers a comprehensive range of high-luminosity LED light modules
Includes various lens color options to suit specific visibility needs
Designed for easy configuration and mounting flexibility
Features a durable housing rated for high protection against environmental factors
Utilizes advanced piezo technology for clear and adjustable audible warnings
Related links
- AUER Signal ECO Series Red Strobe Beacon 120V IP66
- AUER Signal ECO Series Clear Strobe Beacon 120V IP66
- AUER Signal ECO Series Blue Strobe Beacon 120V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 120V IP66
- AUER Signal ECO Series Orange Strobe Beacon 120V IP66
- AUER Signal ECO Series Green Strobe Beacon 240V IP66
- AUER Signal ECO Series Green Strobe Beacon 24V IP66
- AUER Signal ECO Series Green Flashing Beacon 120V IP66
