AUER Signal ECO Series Green Beacon 24V Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-729
- Mfr. Part No.:
- 900036405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$131.23
(exc. GST)
$144.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.23 |
*price indicative
- RS Stock No.:
- 617-729
- Mfr. Part No.:
- 900036405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower series is designed to enhance visibility and communication in various environments. Featuring high-performance LED modules, it offers a complete range of high-luminosity lights for steady, flashing, and strobe beacon functions. The beacon is adaptable for use with both LED and traditional incandescent bulb technologies, ensuring versatility in application. Available in multiple lens colors and equipped with user-friendly connection technology, this system facilitates easy installation and configuration. The product stands out with its significant protection ratings, ensuring durability and reliability in rugged conditions while maintaining user safety.
Mounting types are extensive, providing flexibility for various installations
Pre-assembled towers allow for quick deployment in urgent situations
Alternative operation modes enhance usability with different light functions
The system includes audible modules for additional signaling capabilities
An impressive service life significantly reduces maintenance costs
Related links
- AUER Signal ECO Series Green Strobe Beacon 120V IP66
- AUER Signal ECO Series Green Strobe Beacon 240V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 24V IP66
- AUER Signal ECO Series Orange Strobe Beacon 24V IP66
- AUER Signal ECO Series Blue Strobe Beacon 24V IP66
- AUER Signal ECO Series Clear Strobe Beacon 24V IP66
- AUER Signal ECO Series Green Strobe Beacon 24V IP66
- AUER Signal ECO Series Green Strobe Beacon 24V IP66
