AUER Signal ECO Series Blue Beacon 120V Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-622
- Mfr. Part No.:
- 900035310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$150.32
(exc. GST)
$165.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.32 |
*price indicative
- RS Stock No.:
- 617-622
- Mfr. Part No.:
- 900035310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower from Auer signal is designed to enhance visibility and communication in any environment. This innovative solution features flexible configurations with multiple functions, including steady and flashing beacon modes, ensuring it meets the diverse needs of users. The product stands out with high-performance LED modules and convenient integration options for various installations. Its robust construction, with a degree of protection IP66, ensures durability and reliability. Whether in industrial settings or outdoor applications, this signal tower is an essential tool for effective signaling and alerts.
Offers a versatile range of colors to suit different signaling needs
Utilizes high-class LEDs for energy-efficient operation
Includes user-friendly connection technology for straightforward installation
Features a broad selection of mounting options for easy integration
Complies with conventional standards for compatibility with existing systems
Related links
- AUER Signal ECO Series Blue Strobe Beacon 120V IP66
- AUER Signal ECO Series Blue Strobe Beacon 120V IP66
- AUER Signal ECO Series Blue Strobe Beacon 24V IP66
- AUER Signal ECO Series Blue Strobe Beacon 240V IP66
- AUER Signal ECO Series Blue Strobe Beacon 120V ac IP66
- AUER Signal ECO Series Blue Steady Beacon 120V IP66
- AUER Signal ECO Series Blue Flashing Beacon 120V IP66
- AUER Signal ECO Series Blue Strobe Beacon 24V IP66
