AUER Signal ECO Series Green Beacon 240V Strobe Tube, LED Bulb, IP66

Subtotal (1 unit)*

$138.31

(exc. GST)

$152.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.31

*price indicative

RS Stock No.:
617-728
Mfr. Part No.:
900036313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Housing Colour

Black

Maximum Supply Voltage

240V

Series

ECO

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal Modular signal tower signifies a blend of functionality and modern design, ideal for various applications. This product incorporates high-performance LED technology, ensuring superior visibility with options for steady, flashing, or multi-strobe beacons. Offering a complete range of lens colors and robust mounting options, it meets diverse industrial needs. Crafted with durable polycarbonate materials, the signal tower is built to withstand challenging environments while delivering reliable operation. Its user-friendly connection technology allows for easy integration into existing setups, making it a versatile choice for enhancing safety and communication in workplaces. With a high degree of protection and compatibility with PLC systems, this product is engineered to meet high safety standards.

Multiple lens colors provide distinct visual signals for enhanced communication

Flexible functionalities accommodate various operational needs, including steady and multi-strobe modes

Built with polycarbonate for robust durability, ensuring longevity in demanding environments

Compatible with conventional incandescent bulbs for adaptability in lighting solutions

Easy to configure with pre-assembled towers or individual modules for custom setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy