AUER Signal ECO Series Orange Beacon 120V Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-612
- Mfr. Part No.:
- 900031310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$138.31
(exc. GST)
$152.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.31 |
*price indicative
- RS Stock No.:
- 617-612
- Mfr. Part No.:
- 900031310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, UL, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal XD F LED strobe beacon is designed to provide reliable visual alerts in various industrial and commercial settings. Offering a robust performance, this beacon combines advanced LED technology with a durable construction to ensure longevity and effectiveness in a range of applications. With its ability to function in demanding environments, this beacon is suitable for outdoor use and offers substantial visibility. Its easy installation process coupled with versatile mounting options makes it an ideal choice for facilities looking to enhance safety and compliance. This product not only meets industry standards but also elevates the signaling capabilities for any environment, ensuring your alert systems are second to none.
Designed for maximum visibility, ensuring alerts are noticed immediately
Accommodates external power supply configurations for seamless integration
Robust LED technology offers energy efficiency without compromising on brightness
Lightweight yet durable construction optimizes performance across harsh conditions
User-friendly design simplifies installation and reduces downtime during setup
Related links
- AUER Signal ECO Series Red Strobe Beacon 120V IP66
- AUER Signal ECO Series Blue Strobe Beacon 120V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 120V IP66
- AUER Signal ECO Series Clear Strobe Beacon 120V IP66
- AUER Signal ECO Series Green Strobe Beacon 120V IP66
- AUER Signal ECO Series Orange Strobe Beacon 120V IP66
- AUER Signal ECO Series Orange Strobe Beacon 120V IP66
- AUER Signal ECO Series Orange Strobe Beacon 24V IP66
